RSCAL(4492447) Lem Heme PR230 Clamp

RS Stock No.: 513-6693Brand: FlukeManufacturers Part No.: 6095440150
View all in Current Clamps

Technical documents

Specifications

Brand

Fluke

Best Accuracy

±1.6% + 5 mV

Maximum Conductor Size

15mm

Calibrated

RSCAL

Safety Category

CAT III 600 V

Bandwidth

40 Hz → 40 kHz

Model Number p

PR230

Safety Category Level

CAT III

Safety Category Voltage

600V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RSCAL(4492447) Lem Heme PR230 Clamp

P.O.A.

RSCAL(4492447) Lem Heme PR230 Clamp
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Best Accuracy

±1.6% + 5 mV

Maximum Conductor Size

15mm

Calibrated

RSCAL

Safety Category

CAT III 600 V

Bandwidth

40 Hz → 40 kHz

Model Number p

PR230

Safety Category Level

CAT III

Safety Category Voltage

600V