Fluke 6500 PAT Testing Kit, Kit Contents DMS 0702 Software, EXTL100 Extension Lead Test Adaptor, Fluke 6500, Pass560R

RS Stock No.: 797-6724Brand: FlukeManufacturers Part No.: 6500-2 UK STARTER KIT
brand-logo
View all in Home

Technical documents

Specifications

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Manual

Download

Yes

Calibrated

RSCAL

Power Source

Mains

Dimensions

200 x 275 x 100mm

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

275mm

Minimum Operating Temperature

0°C

Country of Origin

Netherlands

Product details

Fluke 6500-2 PAT Starter Kit UK Version

The Fluke 6500-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.

With powerful auto test capabilities and simplified controls, including ’one touch’ test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results
The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit
Integral QWERTY keyboard for rapid data entry
Memory for back-up data storage and USB port for transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
Integral site, location and description codes for faster data processing
Memory review facility for more on-site control
Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg

Test specifications

Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
RCD Test: trip current
RCD Test: trip time
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test

Supplied with

DMS 0702 Software, EXTL100 Extension Lead Test Adaptor, Pass 560R Appliance pass labels.

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke 6500 PAT Testing Kit, Kit Contents DMS 0702 Software, EXTL100 Extension Lead Test Adaptor, Fluke 6500, Pass560R

P.O.A.

Fluke 6500 PAT Testing Kit, Kit Contents DMS 0702 Software, EXTL100 Extension Lead Test Adaptor, Fluke 6500, Pass560R
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Manual

Download

Yes

Calibrated

RSCAL

Power Source

Mains

Dimensions

200 x 275 x 100mm

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

275mm

Minimum Operating Temperature

0°C

Country of Origin

Netherlands

Product details

Fluke 6500-2 PAT Starter Kit UK Version

The Fluke 6500-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.

With powerful auto test capabilities and simplified controls, including ’one touch’ test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results
The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit
Integral QWERTY keyboard for rapid data entry
Memory for back-up data storage and USB port for transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
Integral site, location and description codes for faster data processing
Memory review facility for more on-site control
Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg

Test specifications

Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
RCD Test: trip current
RCD Test: trip time
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test

Supplied with

DMS 0702 Software, EXTL100 Extension Lead Test Adaptor, Pass 560R Appliance pass labels.

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2