Fluke 729 300 G FC -82.73 kPa, -12 psi, -0.82bar to 20.68 bar, 300 psi, 2068.43kPa Pressure Calibrator - RS Calibration

RS Stock No.: 144-5557Brand: FlukeManufacturers Part No.: FLK-729 300G FC
brand-logo
View all in Pressure Calibrators

Technical documents

Specifications

Brand

Fluke

Maximum Pressure Measurement

20.68 bar, 300 psi, 2068.43kPa

Minimum Pressure Measurement

-82.73 kPa, -12 psi, -0.82bar

Calibrated

RSCAL

Pressure Port Type

Differential

Model Number p

729 300 G FC

Data Logging

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50 °C, +50°C

Minimum Operating Temperature

0 °C, -10°C

Weight

3kg

Dimensions

172.7 x 70 x 279.4mm

Height

279.4mm

Length

172.7mm

Width

70mm

Country of Origin

China

Product details

Fluke 729 Pressure Calibrator

Fluke 729 Automatic Pressure Calibrator has been designed specifically with process technicians in mind to simplify the pressure calibration process and provide faster, more accurate test results. Technicians know that calibrating pressure can be a time-consuming task, but the 729 makes it easier than ever. Featuring an internal electric pump that provides automatic pressure generation and regulation in an easy-to-use, rugged, portable package.
The 729 allows you to type in a target pressure, and the calibrator will automatically pump to the desired set-point. Then, internal fine adjustment control automatically stabilises the pressure at the requested value. Fluke 729 can also automatically test multiple pressure test points and automatically document the results. Calibration is as easy as typing in the starting and ending pressure and the number of test points and tolerance level.
Built-in HART communication capabilities enable HART transmitter mA adjustments, simple HART configuration and the ability to adjust to applied 0% and 100% values. Upload and manage documented calibration results with DPCTrack2™ Calibration Management Software. Making it easy to manage your instrumentation, create scheduled tests and reports, and manage calibration data.
With three ranges to choose from, 30 psi (2 bar, 200 kPa), 150 psi (10 bar, 1 MPa) and 300 psi (20 bar, 2 MPa).
Fluke 729 Automatic Pressure Calibrators are designed to perform when and where you need them.

Features and Benefits

• Automatic pressure generation and regulation to 300 psi
• Easily document the process using on-board test templates
• Automatic internal fine-pressure adjustment
• Measure, source and simulate 4 mA to 20 mA signals
• 24 V loop power for powering transmitters for tests
• Bright dual/triple-channel colour graphical display
• HART communication for testing HART smart transmitters
• Built-in leak testing for verifying test setups for leakage
• Rugged portable design with standard 3-year warranty
• Fluke Connect® App compatibility on FC Models
• Measure temperature with optional 720RTD probe
• Measure V dc for testing 1 V dc to 5 V dc output transmitters
• Compatible with 700 Series and 750 Series pressure modules
• Upload documented test results to DPCTrack2™ Calibration Management Software
• Innovative semi-rigid carrying case designed for field work

Fluke Connect

• Save time and improve the reliability of your maintenance data by wirelessly syncing measurements using the Fluke Connect® system
• Preventive maintenance simplified. Rework eliminated.
• Eliminate data-entry errors by saving measurements directly from the tool and associating them with the work order, report or asset record
• Maximise uptime and make confident maintenance decisions with data you can trust and trace
• Access baseline, historical and current measurements by asset
• Move away from clipboards, notebooks and multiple spreadsheets with a wireless one-step measurement transfer
• Share your measurement data using ShareLiveTM video calls and emails

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke 729 300 G FC -82.73 kPa, -12 psi, -0.82bar to 20.68 bar, 300 psi, 2068.43kPa Pressure Calibrator - RS Calibration

P.O.A.

Fluke 729 300 G FC -82.73 kPa, -12 psi, -0.82bar to 20.68 bar, 300 psi, 2068.43kPa Pressure Calibrator - RS Calibration
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Maximum Pressure Measurement

20.68 bar, 300 psi, 2068.43kPa

Minimum Pressure Measurement

-82.73 kPa, -12 psi, -0.82bar

Calibrated

RSCAL

Pressure Port Type

Differential

Model Number p

729 300 G FC

Data Logging

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50 °C, +50°C

Minimum Operating Temperature

0 °C, -10°C

Weight

3kg

Dimensions

172.7 x 70 x 279.4mm

Height

279.4mm

Length

172.7mm

Width

70mm

Country of Origin

China

Product details

Fluke 729 Pressure Calibrator

Fluke 729 Automatic Pressure Calibrator has been designed specifically with process technicians in mind to simplify the pressure calibration process and provide faster, more accurate test results. Technicians know that calibrating pressure can be a time-consuming task, but the 729 makes it easier than ever. Featuring an internal electric pump that provides automatic pressure generation and regulation in an easy-to-use, rugged, portable package.
The 729 allows you to type in a target pressure, and the calibrator will automatically pump to the desired set-point. Then, internal fine adjustment control automatically stabilises the pressure at the requested value. Fluke 729 can also automatically test multiple pressure test points and automatically document the results. Calibration is as easy as typing in the starting and ending pressure and the number of test points and tolerance level.
Built-in HART communication capabilities enable HART transmitter mA adjustments, simple HART configuration and the ability to adjust to applied 0% and 100% values. Upload and manage documented calibration results with DPCTrack2™ Calibration Management Software. Making it easy to manage your instrumentation, create scheduled tests and reports, and manage calibration data.
With three ranges to choose from, 30 psi (2 bar, 200 kPa), 150 psi (10 bar, 1 MPa) and 300 psi (20 bar, 2 MPa).
Fluke 729 Automatic Pressure Calibrators are designed to perform when and where you need them.

Features and Benefits

• Automatic pressure generation and regulation to 300 psi
• Easily document the process using on-board test templates
• Automatic internal fine-pressure adjustment
• Measure, source and simulate 4 mA to 20 mA signals
• 24 V loop power for powering transmitters for tests
• Bright dual/triple-channel colour graphical display
• HART communication for testing HART smart transmitters
• Built-in leak testing for verifying test setups for leakage
• Rugged portable design with standard 3-year warranty
• Fluke Connect® App compatibility on FC Models
• Measure temperature with optional 720RTD probe
• Measure V dc for testing 1 V dc to 5 V dc output transmitters
• Compatible with 700 Series and 750 Series pressure modules
• Upload documented test results to DPCTrack2™ Calibration Management Software
• Innovative semi-rigid carrying case designed for field work

Fluke Connect

• Save time and improve the reliability of your maintenance data by wirelessly syncing measurements using the Fluke Connect® system
• Preventive maintenance simplified. Rework eliminated.
• Eliminate data-entry errors by saving measurements directly from the tool and associating them with the work order, report or asset record
• Maximise uptime and make confident maintenance decisions with data you can trust and trace
• Access baseline, historical and current measurements by asset
• Move away from clipboards, notebooks and multiple spreadsheets with a wireless one-step measurement transfer
• Share your measurement data using ShareLiveTM video calls and emails