Ganz Housing Camera Housing for use with GH Series

RS Stock No.: 854-1372Brand: GanzManufacturers Part No.: GH-FWC230 KIT
brand-logo
View all in CCTV Accessories

Technical documents

Specifications

Brand

Ganz

Type

Housing

For Use With

GH Series

Load Capacity

2.1kg

Supply Voltage

230V

Depth

220 mm

Height

66 mm

Width

128mm

Accessory Type

Housing

Country of Origin

Italy

Product details

GH FAST RANGE External Camera Housing

The GH-FAST weatherproof housing series offers reliable protection of the cameras against dust, water and even brief flooding and therefore has the protection class IP66. Fitted with a sunshield and built-in heater, the housings are also equipped to withstand extreme weather conditions, optionally also down to -40 ゚C by means of a double heater. The innovative housing series consists of resistant, plastic-coated polycarbonate, can be installed either with external or concealed cable routing (internal cable duct through the wall bracket) and is available in three voltage versions

Hassle free
Simple to Install
IP66 Housing
Anti Vibration camera system
Double side opening
Cable managed
Adjustable sunshield
Different mounting options

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ganz Housing Camera Housing for use with GH Series

P.O.A.

Ganz Housing Camera Housing for use with GH Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Ganz

Type

Housing

For Use With

GH Series

Load Capacity

2.1kg

Supply Voltage

230V

Depth

220 mm

Height

66 mm

Width

128mm

Accessory Type

Housing

Country of Origin

Italy

Product details

GH FAST RANGE External Camera Housing

The GH-FAST weatherproof housing series offers reliable protection of the cameras against dust, water and even brief flooding and therefore has the protection class IP66. Fitted with a sunshield and built-in heater, the housings are also equipped to withstand extreme weather conditions, optionally also down to -40 ゚C by means of a double heater. The innovative housing series consists of resistant, plastic-coated polycarbonate, can be installed either with external or concealed cable routing (internal cable duct through the wall bracket) and is available in three voltage versions

Hassle free
Simple to Install
IP66 Housing
Anti Vibration camera system
Double side opening
Cable managed
Adjustable sunshield
Different mounting options