Technical documents
Specifications
Brand
GEType
Starter
Wattage
4 → 65 W
Voltage Rating
220 → 240 V
Number of Lamps
1
Number of Pins
2
Standards Met
EU
Country of Origin
China
Product details
GE Starters for Fluorescent Lamps
GEs environmentally friendly, premium quality glow switch starters are designed to reliably ignite fluorescent lamps coupled with conventional electromagnetic gears. These starters are also recommended for use with GE T8 LongLast™ lamps due to their improved durability, ensuring safe operation over an extended period.
Lead free glass component
Radioactive free design
Outstanding reliability – up to 10,000 switches
Flame-retardant plastic canister for safety
Reliable operation in a wide ambient temperature range
Approvals
ENEC-certified
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
GEType
Starter
Wattage
4 → 65 W
Voltage Rating
220 → 240 V
Number of Lamps
1
Number of Pins
2
Standards Met
EU
Country of Origin
China
Product details
GE Starters for Fluorescent Lamps
GEs environmentally friendly, premium quality glow switch starters are designed to reliably ignite fluorescent lamps coupled with conventional electromagnetic gears. These starters are also recommended for use with GE T8 LongLast™ lamps due to their improved durability, ensuring safe operation over an extended period.
Lead free glass component
Radioactive free design
Outstanding reliability – up to 10,000 switches
Flame-retardant plastic canister for safety
Reliable operation in a wide ambient temperature range
Approvals
ENEC-certified