GE, PL LED Lamp, 10 W, 6500K, White

RS Stock No.: 122-4648Brand: GEManufacturers Part No.: 93023110
brand-logo
View all in Home

Technical documents

Specifications

Brand

GE

Lamp Base

E27

Wattage

10 W

Colour Temperature

6500K

Colour Tone

White

Voltage Rating

100 → 240 V

Luminosity

810 lm

Length

116 mm

Diameter

37mm

Life Hours

15000h

Viewing Angle

240°

Colour Rendering

80

Country of Origin

China

Product details

GE LED Bright Stik

The GE Lighting LED Bright StikTM is an energy saving cylindrical lamp that replaces the traditional bulb. The LED technology has an energy efficient class rating of A+ and lasts up to 15 years depending on usage (see datasheet). These low 6 W, 10 W and 16 W lamps replace the standard 40 W, 60 W and 100 W bulbs. The LED Bright StikTM has three colour options 3000, 4000 k and 6500 k and they come supplied in either E27 or B22 cap end. Applications include your home, retail and more.

Operating voltage 100 Vac to 240 Vac
Shape means that they fit in more fixtures compared to compact fluorescent lamp
Omnidirectional light distribution
240° Beam angle
Switches cycle: 100000
Rated life of 15 years (based on 2.7 hours of per day use)
Energy efficiency class (EEC): A+
Easy disposal: no mercury
Non-dimmable
Ambient temperature range -20°C to 40°C

122-4641 -6 W, E27 cap, 3000K, length 116 mm, diameter 37 mm
122-4642 -6 W, E27 cap, 4000K, length 116 mm, diameter 37 mm
122-4643 -10 W, B22 cap, 3000K, length 115 mm, diameter 37 mm
122-4644 -10 W, E27 cap, 3000K, length 116 mm, diameter 37 mm
122-4645 -10 W, E27 cap, 4000K, length 116 mm, diameter 37 mm
122-4646 -10 W, E27 cap, 6500K, length 116 mm, diameter 37 mm
122-4647 -10 W, E27 cap, 3000K, length 116 mm, diameter 37 mm
122-4648 -10 W, E27 cap, 6500K, length 116 mm, diameter 37 mm
122-4649 -16 W, B22 cap, 3000K, length 135 mm, diameter 45 mm
122-4650 -16 W, E27 cap, 3000K, length 136 mm, diameter 45 mm
122-4651 -16 W, E27 cap, 3000K, length 136 mm, diameter 45 mm
122-4652 -16 W, E27 cap, 4000K, length 136 mm, diameter 45 mm
122-4653 -16 W, E27 cap, 6500K, length 136 mm, diameter 45 mm
122-4654 -16 W, E27 cap, 6500K, length 136 mm, diameter 45 mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GE, PL LED Lamp, 10 W, 6500K, White

P.O.A.

GE, PL LED Lamp, 10 W, 6500K, White
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

GE

Lamp Base

E27

Wattage

10 W

Colour Temperature

6500K

Colour Tone

White

Voltage Rating

100 → 240 V

Luminosity

810 lm

Length

116 mm

Diameter

37mm

Life Hours

15000h

Viewing Angle

240°

Colour Rendering

80

Country of Origin

China

Product details

GE LED Bright Stik

The GE Lighting LED Bright StikTM is an energy saving cylindrical lamp that replaces the traditional bulb. The LED technology has an energy efficient class rating of A+ and lasts up to 15 years depending on usage (see datasheet). These low 6 W, 10 W and 16 W lamps replace the standard 40 W, 60 W and 100 W bulbs. The LED Bright StikTM has three colour options 3000, 4000 k and 6500 k and they come supplied in either E27 or B22 cap end. Applications include your home, retail and more.

Operating voltage 100 Vac to 240 Vac
Shape means that they fit in more fixtures compared to compact fluorescent lamp
Omnidirectional light distribution
240° Beam angle
Switches cycle: 100000
Rated life of 15 years (based on 2.7 hours of per day use)
Energy efficiency class (EEC): A+
Easy disposal: no mercury
Non-dimmable
Ambient temperature range -20°C to 40°C

122-4641 -6 W, E27 cap, 3000K, length 116 mm, diameter 37 mm
122-4642 -6 W, E27 cap, 4000K, length 116 mm, diameter 37 mm
122-4643 -10 W, B22 cap, 3000K, length 115 mm, diameter 37 mm
122-4644 -10 W, E27 cap, 3000K, length 116 mm, diameter 37 mm
122-4645 -10 W, E27 cap, 4000K, length 116 mm, diameter 37 mm
122-4646 -10 W, E27 cap, 6500K, length 116 mm, diameter 37 mm
122-4647 -10 W, E27 cap, 3000K, length 116 mm, diameter 37 mm
122-4648 -10 W, E27 cap, 6500K, length 116 mm, diameter 37 mm
122-4649 -16 W, B22 cap, 3000K, length 135 mm, diameter 45 mm
122-4650 -16 W, E27 cap, 3000K, length 136 mm, diameter 45 mm
122-4651 -16 W, E27 cap, 3000K, length 136 mm, diameter 45 mm
122-4652 -16 W, E27 cap, 4000K, length 136 mm, diameter 45 mm
122-4653 -16 W, E27 cap, 6500K, length 136 mm, diameter 45 mm
122-4654 -16 W, E27 cap, 6500K, length 136 mm, diameter 45 mm