GE, 2 Pin, Non Integrated Compact Fluorescent Bulbs, 11 W, 2700K, Warm White

RS Stock No.: 233-566Brand: GEManufacturers Part No.: F11BX/827
brand-logo
View all in CFL Bulbs

Technical documents

Specifications

Brand

GE

Shape

Twin Tube

Wattage

11 W

Lamp Base

G23

Length

237 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

75W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

827

Diameter

27mm

Number of loops

1

Luminosity

900 lm

Life Hours

10000h

EU Energy Efficiency Rating

A

Country of Origin

Hungary

Product details

PL-S, Biax S

This range of fluorescent tubes forms part of the compact fluorescent non-integrated family of lamps. These lamps consist of parallel narrow fluorescent tubes welded together near the ends and a two or four pin base with a housing that incorporates the special instant starter and capacitor, these lamps operate in conventional ballasts. The PL-S lamps are ideal in applications such as Hotels, Restaurants, homes, theatres, signs, corridors, security and orientation lighting.

Single-loop style compact fluorescent lamps
2-pin G23 cap PL-S and Biax S

Compact Fluorescent Lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GE, 2 Pin, Non Integrated Compact Fluorescent Bulbs, 11 W, 2700K, Warm White

P.O.A.

GE, 2 Pin, Non Integrated Compact Fluorescent Bulbs, 11 W, 2700K, Warm White
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

GE

Shape

Twin Tube

Wattage

11 W

Lamp Base

G23

Length

237 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

75W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

827

Diameter

27mm

Number of loops

1

Luminosity

900 lm

Life Hours

10000h

EU Energy Efficiency Rating

A

Country of Origin

Hungary

Product details

PL-S, Biax S

This range of fluorescent tubes forms part of the compact fluorescent non-integrated family of lamps. These lamps consist of parallel narrow fluorescent tubes welded together near the ends and a two or four pin base with a housing that incorporates the special instant starter and capacitor, these lamps operate in conventional ballasts. The PL-S lamps are ideal in applications such as Hotels, Restaurants, homes, theatres, signs, corridors, security and orientation lighting.

Single-loop style compact fluorescent lamps
2-pin G23 cap PL-S and Biax S

Compact Fluorescent Lamps