Technical documents
Specifications
Brand
GemaltoSupported Frequency Bands
1900MHz
Supported Bus Interfaces
RS232
Dimensions
115 x 86 x 26mm
Height
26mm
Length
115mm
Maximum Operating Temperature
+65 °C
Minimum Operating Temperature
-30 °C
Width
86mm
Country of Origin
Germany
Product details
BGS5T Terminals Starter Kits, Gemalto
The Cinterion BGS5T is an M2M terminal which offers Quad-Band 2G and TCP/IP connectivity. It provides a secure, easy, plug-and-play solution for M2M communications. Ideal for newbies to the M2M world, the BGS5T is great for industrial applications including; metering, security, remote monitoring and transportation.
The BGS5T packs include all the accessories required to get your M2M application up and running. A robust plastic housing on the terminal enables the Cinterion BGS5T to offer various mounting options, with a standard RS-232 interface.
BGS5T terminals also feature embedded Java, enabling quick and easy application development.
Pack A kit contents:
BGS5 RS232 Terminal
Data cable
Stubby antenna
Power Supply
UK power cable
EU power cable
ACTE Starter Kit CD
Pack B kit contents:
BGS5 RS232 Terminal
Data cable
Magmount antenna
Power Supply
UK power cable
EU power cable
ACTE Starter Kit CD
Features of the Cinterion BGS5T Starter Kit:
Quad-band 2G GSM
GPRS class 12
Java embedded
FOTA configurable (free of charge)
Flexible mounting options
Advanced temperature management
USB 2.0 high speed compatible
RLS monitoring
Embedded TCP/IP stack
GSM/GPRS (Mobile Communications) - Enclosed
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
GemaltoSupported Frequency Bands
1900MHz
Supported Bus Interfaces
RS232
Dimensions
115 x 86 x 26mm
Height
26mm
Length
115mm
Maximum Operating Temperature
+65 °C
Minimum Operating Temperature
-30 °C
Width
86mm
Country of Origin
Germany
Product details
BGS5T Terminals Starter Kits, Gemalto
The Cinterion BGS5T is an M2M terminal which offers Quad-Band 2G and TCP/IP connectivity. It provides a secure, easy, plug-and-play solution for M2M communications. Ideal for newbies to the M2M world, the BGS5T is great for industrial applications including; metering, security, remote monitoring and transportation.
The BGS5T packs include all the accessories required to get your M2M application up and running. A robust plastic housing on the terminal enables the Cinterion BGS5T to offer various mounting options, with a standard RS-232 interface.
BGS5T terminals also feature embedded Java, enabling quick and easy application development.
Pack A kit contents:
BGS5 RS232 Terminal
Data cable
Stubby antenna
Power Supply
UK power cable
EU power cable
ACTE Starter Kit CD
Pack B kit contents:
BGS5 RS232 Terminal
Data cable
Magmount antenna
Power Supply
UK power cable
EU power cable
ACTE Starter Kit CD
Features of the Cinterion BGS5T Starter Kit:
Quad-band 2G GSM
GPRS class 12
Java embedded
FOTA configurable (free of charge)
Flexible mounting options
Advanced temperature management
USB 2.0 high speed compatible
RLS monitoring
Embedded TCP/IP stack