GT Line Anodised Aluminium Detachable Trolley

RS Stock No.: 409-3573Brand: GT LineManufacturers Part No.: CAR01
brand-logo
View all in Tool Box Accessories

Technical documents

Specifications

Brand

GT Line

Type

Detachable Trolley

For Use With

Tool Case

Material

Anodised Aluminium

Country of Origin

Italy

Product details

Detachable Trolley System

Professional engineers polypropylene tool case with reinforced corners
A detachable trolley system is available separately and is fitted by 4 secure quick release toggle feet
Lid mounted document wallet with stationery pockets
Supplied with 2 fixed/removable tool boards with elasticated straps
Adjustable divider system in the moulded base tray
Supplied with 2 small component boxes in the base
Heavy duty hinge and foot combination
Lockable catches
Dimensions: 465 x 345 x 180mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

GT Line Anodised Aluminium Detachable Trolley

P.O.A.

GT Line Anodised Aluminium Detachable Trolley
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

GT Line

Type

Detachable Trolley

For Use With

Tool Case

Material

Anodised Aluminium

Country of Origin

Italy

Product details

Detachable Trolley System

Professional engineers polypropylene tool case with reinforced corners
A detachable trolley system is available separately and is fitted by 4 secure quick release toggle feet
Lid mounted document wallet with stationery pockets
Supplied with 2 fixed/removable tool boards with elasticated straps
Adjustable divider system in the moulded base tray
Supplied with 2 small component boxes in the base
Heavy duty hinge and foot combination
Lockable catches
Dimensions: 465 x 345 x 180mm