Hanna Instruments HI-931001 pH Calibrator, 0 → +14 pH, -1000 → +1000mV With RS Calibration

RS Stock No.: 375-5208Brand: Hanna InstrumentsManufacturers Part No.: HI-931001
brand-logo
View all in Buffer Solutions

Technical documents

Specifications

PH Range

0 → +14 pH

Voltage Range

-1000 → +1000mV

Best pH Accuracy

±0.01pH

pH Resolution

0.01pH

Best Voltage Accuracy

±1mV

Voltage Measurement Resolution

1mV

Calibrated

RSCAL

Battery Life

500 h

Battery Type

9V

Power Source

Battery

Dimensions

180 x 83 x 40mm

Weight

320g

Height

40mm

Length

180mm

Model Number p

HI 931001

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

83mm

Product details

pH/mV Calibrator

An easy to use portable pH and ORP (mV) electrode simulator designed specifically for calibrating pH and ORP meters.

Determines whether erroneous readings are due to meter or electrodeConnects directly to the input socket of the meterAccurate multiturn dial gives 0.01pH & 1mV steps

Supplied with

1m cable with female BNC to BNC connectors and instruction sheet.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI-931001 pH Calibrator, 0 → +14 pH, -1000 → +1000mV With RS Calibration

P.O.A.

Hanna Instruments HI-931001 pH Calibrator, 0 → +14 pH, -1000 → +1000mV With RS Calibration
Stock information temporarily unavailable.

Technical documents

Specifications

PH Range

0 → +14 pH

Voltage Range

-1000 → +1000mV

Best pH Accuracy

±0.01pH

pH Resolution

0.01pH

Best Voltage Accuracy

±1mV

Voltage Measurement Resolution

1mV

Calibrated

RSCAL

Battery Life

500 h

Battery Type

9V

Power Source

Battery

Dimensions

180 x 83 x 40mm

Weight

320g

Height

40mm

Length

180mm

Model Number p

HI 931001

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

83mm

Product details

pH/mV Calibrator

An easy to use portable pH and ORP (mV) electrode simulator designed specifically for calibrating pH and ORP meters.

Determines whether erroneous readings are due to meter or electrodeConnects directly to the input socket of the meterAccurate multiturn dial gives 0.01pH & 1mV steps

Supplied with

1m cable with female BNC to BNC connectors and instruction sheet.