Technical documents
Specifications
Brand
Hanna InstrumentsMaximum pH
+14pH
Minimum pH
0pH
pH Resolution
0.1pH
Best pH Accuracy
±0.1pH
Maximum Temperature Measurement
+60 °C
Minimum Temperature Measurement
0°C
Temperature Measurement Resolution
1°C
Best Temperature Measurement Accuracy
±1 °C
Maximum Conductivity
1990µS/cm
Minimum Conductivity
0µS/cm
Conductivity Resolution
10µS/cm
Best Conductivity Accuracy
±2%
Power Source
Battery
Width
75mm
Length
165mm
Total Dissolved Solids Resolution
10ppm
Dimensions
165 x 75 x 45mm
Minimum Total Dissolved Solids
0ppm
Minimum Operating Temperature
0°C
Height
45mm
Model Number p
HI 9812-5N
Battery Life
150 h
Weight
180g
Best Total Dissolved Solids Accuracy
±2%
Battery Type
9V
Maximum Total Dissolved Solids
1990ppm
Maximum Operating Temperature
+50°C
Country of Origin
Romania
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Hanna InstrumentsMaximum pH
+14pH
Minimum pH
0pH
pH Resolution
0.1pH
Best pH Accuracy
±0.1pH
Maximum Temperature Measurement
+60 °C
Minimum Temperature Measurement
0°C
Temperature Measurement Resolution
1°C
Best Temperature Measurement Accuracy
±1 °C
Maximum Conductivity
1990µS/cm
Minimum Conductivity
0µS/cm
Conductivity Resolution
10µS/cm
Best Conductivity Accuracy
±2%
Power Source
Battery
Width
75mm
Length
165mm
Total Dissolved Solids Resolution
10ppm
Dimensions
165 x 75 x 45mm
Minimum Total Dissolved Solids
0ppm
Minimum Operating Temperature
0°C
Height
45mm
Model Number p
HI 9812-5N
Battery Life
150 h
Weight
180g
Best Total Dissolved Solids Accuracy
±2%
Battery Type
9V
Maximum Total Dissolved Solids
1990ppm
Maximum Operating Temperature
+50°C
Country of Origin
Romania