Hanna Instruments HI1288 pH & Water Analysis Meter Probe, For Use With HI 991300, HI 991301

RS Stock No.: 375-4031Brand: Hanna InstrumentsManufacturers Part No.: HI1288
brand-logo
View all in Home

Technical documents

Specifications

Accessory Type

Probe

For Use With

HI 991300, HI 991301

Country of Origin

Romania

Product details

Hannah Instruments HI-991300 Waterproof pH Meter

It is lightweight, compact and waterproof, ideal for routine field checks. Equipped with a 2-level display, HI991300 simultaneously displays pH or conductivity (or TDS) and temperature. Supplied with a robust multi-parameter probe with excellent resistance to aggressive media, it allows the user to measure each parameter in succession, without the inconvenience of an in-between calibration or probe replacement.

Calibration is carried out at the touch of a button, allowing access to pre-recorded pH and conductivity buffer solution values.

Accuracy is ensured by automatic temperature compensation and by the probe developed to eliminate polarization and oxidation problems frequently encountered in multi-parameter measurements. The user can select the temperature coefficient or TDS (Total Dissolved Solids) ratio appropriate to the application.

HI991300 is supplied in a carrying case with a pH/EC/TDS/°C probe HI12883, pH 4.01 (20 mL) and pH 7.01 (20 mL) buffer solution, 1413 μS/cm calibration solution (20 mL), 1382 mg/L calibration solution (20 mL), electrode cleaning solution (2 x 20 mL), 100 mL beaker and batteries.

Features and Benefits:

Waterproof and compact housing easy to clean
4 measuring devices in 1
Simultaneous display of pH, conductivity (or TDS) and temperature
Ready-to-measure kit delivered in rugged carrying case
Easy to perform keyboard calibration
Robust pH/EC/TDS/°C multiparameter probe
Automatic correction of temperature measurements
Adjustable temperature coefficient and TDS factor
Low battery warning indicator

Accessories available:

HI 1288 (469-7507): spare pH / EC / TDS / °C probe
HI 710007 (375-3937): blue shockproof case.
Alkaline batteries (stock no. 591-657) also available separately from the catalogue.


Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

Rugged carry case, H/EC/TDS probe with built-in temperature sensor, DIN connector and 1mm cable, pH 4.01 & 7.01 buffer sachets, HI-70031 (484-8755) 1413 μS/cm and HI-70032 (434-2336)1382 ppm 1 sachet of each, HI-700601 Electrode cleaning solution (2 sachets), 100ml beaker, battery and instructions.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI1288 pH & Water Analysis Meter Probe, For Use With HI 991300, HI 991301

P.O.A.

Hanna Instruments HI1288 pH & Water Analysis Meter Probe, For Use With HI 991300, HI 991301
Stock information temporarily unavailable.

Technical documents

Specifications

Accessory Type

Probe

For Use With

HI 991300, HI 991301

Country of Origin

Romania

Product details

Hannah Instruments HI-991300 Waterproof pH Meter

It is lightweight, compact and waterproof, ideal for routine field checks. Equipped with a 2-level display, HI991300 simultaneously displays pH or conductivity (or TDS) and temperature. Supplied with a robust multi-parameter probe with excellent resistance to aggressive media, it allows the user to measure each parameter in succession, without the inconvenience of an in-between calibration or probe replacement.

Calibration is carried out at the touch of a button, allowing access to pre-recorded pH and conductivity buffer solution values.

Accuracy is ensured by automatic temperature compensation and by the probe developed to eliminate polarization and oxidation problems frequently encountered in multi-parameter measurements. The user can select the temperature coefficient or TDS (Total Dissolved Solids) ratio appropriate to the application.

HI991300 is supplied in a carrying case with a pH/EC/TDS/°C probe HI12883, pH 4.01 (20 mL) and pH 7.01 (20 mL) buffer solution, 1413 μS/cm calibration solution (20 mL), 1382 mg/L calibration solution (20 mL), electrode cleaning solution (2 x 20 mL), 100 mL beaker and batteries.

Features and Benefits:

Waterproof and compact housing easy to clean
4 measuring devices in 1
Simultaneous display of pH, conductivity (or TDS) and temperature
Ready-to-measure kit delivered in rugged carrying case
Easy to perform keyboard calibration
Robust pH/EC/TDS/°C multiparameter probe
Automatic correction of temperature measurements
Adjustable temperature coefficient and TDS factor
Low battery warning indicator

Accessories available:

HI 1288 (469-7507): spare pH / EC / TDS / °C probe
HI 710007 (375-3937): blue shockproof case.
Alkaline batteries (stock no. 591-657) also available separately from the catalogue.


Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

Rugged carry case, H/EC/TDS probe with built-in temperature sensor, DIN connector and 1mm cable, pH 4.01 & 7.01 buffer sachets, HI-70031 (484-8755) 1413 μS/cm and HI-70032 (434-2336)1382 ppm 1 sachet of each, HI-700601 Electrode cleaning solution (2 sachets), 100ml beaker, battery and instructions.