Hirose, FH23 0.3mm Pitch 17 Way Straight Female FPC Connector, LIF Bottom Contact

RS Stock No.: 136-0966Brand: HiroseManufacturers Part No.: FH23-17S-0.3SHAW(05)
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

17

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

LIF Bottom Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

300mA

Voltage Rating

30 V ac

Series

FH23

Number Of Rows

2

Contact Plating

Gold

Termination Method

Solder

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Product details

Hirose 0.3mm FH23 Series LIF FPC Connectors

FH23 Series 0.3 mm LIF (low insertion force) FPC connectors with a low profile 1.25 mm above the board design which accepts 0.2 mm thick FPC. These FH23 series LIF FPC connectors have a simple to use rotating flip-lock actuator which allows easy insertion of the FPC and provides a reliable connection. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The LIF contacts of these FH23 FPC connectors are designed to hold the FPC in position once it is inserted allowing the actuator to be closed. This feature eliminates the need to hold the FPC in place manually. The SMT terminations are staggered on 0.6 mm centres at the front and back for easy PCB mounting. The bottom of the connector is insulated without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB. The flat top of these FH23 0.3 mm LIF FPC connectors allows pick-up with vacuum nozzles. These FH23 FPC connectors are halogen free in accordance with IEC61249-2-21

Features and Benefits

• Low profile 1.25 mm design
• For use with 0.2 mm thick FPC
• LIF design for increased FPC holding force after insertion
• Rotating flip-lock actuator for easy FPC insertion and secure retention
• 0.6 mm contacts on staggered centres for easy PCB mounting
• Insulated contacts allow mounting over conductive traces on the PCB
• Flat top for vacuum pick-up
• Halogen free in accordance with IEC61249-2-21

Product Application Information

These FH23 0.3 mm LIF FPC connectors with their low profile, miniature design are ideal for use in miniaturized portable devices. Applications include mobile phones, DSC (Digital Still Cameras), DVC (Digital Video Cameras) and PDAs (Personal Digital Assistant)

Standards

Halogen free in accordance with IEC61249-2-21

0.3mm Hirose FPC Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose, FH23 0.3mm Pitch 17 Way Straight Female FPC Connector, LIF Bottom Contact

P.O.A.

Hirose, FH23 0.3mm Pitch 17 Way Straight Female FPC Connector, LIF Bottom Contact
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

17

Contact Material

Phosphor Bronze

Pitch

0.3mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

LIF Bottom Contact

Body Orientation

Straight

Locking Mechanism

Yes

Current Rating

300mA

Voltage Rating

30 V ac

Series

FH23

Number Of Rows

2

Contact Plating

Gold

Termination Method

Solder

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Product details

Hirose 0.3mm FH23 Series LIF FPC Connectors

FH23 Series 0.3 mm LIF (low insertion force) FPC connectors with a low profile 1.25 mm above the board design which accepts 0.2 mm thick FPC. These FH23 series LIF FPC connectors have a simple to use rotating flip-lock actuator which allows easy insertion of the FPC and provides a reliable connection. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The LIF contacts of these FH23 FPC connectors are designed to hold the FPC in position once it is inserted allowing the actuator to be closed. This feature eliminates the need to hold the FPC in place manually. The SMT terminations are staggered on 0.6 mm centres at the front and back for easy PCB mounting. The bottom of the connector is insulated without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB. The flat top of these FH23 0.3 mm LIF FPC connectors allows pick-up with vacuum nozzles. These FH23 FPC connectors are halogen free in accordance with IEC61249-2-21

Features and Benefits

• Low profile 1.25 mm design
• For use with 0.2 mm thick FPC
• LIF design for increased FPC holding force after insertion
• Rotating flip-lock actuator for easy FPC insertion and secure retention
• 0.6 mm contacts on staggered centres for easy PCB mounting
• Insulated contacts allow mounting over conductive traces on the PCB
• Flat top for vacuum pick-up
• Halogen free in accordance with IEC61249-2-21

Product Application Information

These FH23 0.3 mm LIF FPC connectors with their low profile, miniature design are ideal for use in miniaturized portable devices. Applications include mobile phones, DSC (Digital Still Cameras), DVC (Digital Video Cameras) and PDAs (Personal Digital Assistant)

Standards

Halogen free in accordance with IEC61249-2-21

0.3mm Hirose FPC Connectors