Igus 4 Axis, 4kg Payload, Bench Robotic Arm Construction Kit

RS Stock No.: 136-5457Brand: IgusManufacturers Part No.: RL-D-RBT-5532-AC
brand-logo
View all in Industrial Robotics Kits

Technical documents

Specifications

Brand

Igus

Maximum Payload

4kg

Maximum Reach

750mm

Number of Axis

4

Maximum Speed

0.5m/s

Positional Accuracy

± 0.5mm

Supply Voltage

24 → 48 V

Weight

18kg

Country of Origin

Germany

Product details

Robot Arm Construction Kit

Robots are becoming a more familiar sight in production. Automating monotonous and repetitive tasks and freeing up staffing resource for more productive roles.

Using robotics in operations such as light production, easy handling, pick and place and laboratory automation can reduce cost by reducing lead times and increasing productivity. The payback period can be as short as six months.

Robolink D robotic component kits bring together parts from our Igus robotics range. The range gives you a complete 4 or 5 axis robotic arm with a high payload capacity.

No programmer or control electronics are provided with the kits giving you the freedom to choose a programming language and control hardware best suited to your requirements. Low cost and its modular design make the Robolink D range an ideal choice for education.

Compact and affordable with a performance that enables it to compete with more expensive robots in its class.

All kit components are available separately allowing complete freedom of design.

Features and Benefits

• Uses various shelf standard connectors and cabling
• Lightweight and compact
• Low cost vs performance
• Modular construction gives freedom of design
• Versatile and adaptable to various applications
• Uses high-quality Igus components and technology

Product Application Information

Suitable for a diverse range of applications including education, easy handling, pick and place, laboratory automation, low-cost automation, lightweight general assembly and machine loading.

Kit Contents

Robolink D kits are available in two different sizes both with 4 or 5 axis (degrees of freedom). Size 30 suitable for payloads up to 1 kg and size 50 which is suitable for payloads of up to 4 kg. All kits contain:

Articulated joints, ready assembled with NEMA stepper motors
2 Pressed steel connection arms
1 Connecting component for base motor to arm
1 Robot base unit
1 Assembly kit containing mechanical and electrical and assembly components, fixtures and fittings

Igus RobolinkD

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Igus 4 Axis, 4kg Payload, Bench Robotic Arm Construction Kit

P.O.A.

Igus 4 Axis, 4kg Payload, Bench Robotic Arm Construction Kit
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Igus

Maximum Payload

4kg

Maximum Reach

750mm

Number of Axis

4

Maximum Speed

0.5m/s

Positional Accuracy

± 0.5mm

Supply Voltage

24 → 48 V

Weight

18kg

Country of Origin

Germany

Product details

Robot Arm Construction Kit

Robots are becoming a more familiar sight in production. Automating monotonous and repetitive tasks and freeing up staffing resource for more productive roles.

Using robotics in operations such as light production, easy handling, pick and place and laboratory automation can reduce cost by reducing lead times and increasing productivity. The payback period can be as short as six months.

Robolink D robotic component kits bring together parts from our Igus robotics range. The range gives you a complete 4 or 5 axis robotic arm with a high payload capacity.

No programmer or control electronics are provided with the kits giving you the freedom to choose a programming language and control hardware best suited to your requirements. Low cost and its modular design make the Robolink D range an ideal choice for education.

Compact and affordable with a performance that enables it to compete with more expensive robots in its class.

All kit components are available separately allowing complete freedom of design.

Features and Benefits

• Uses various shelf standard connectors and cabling
• Lightweight and compact
• Low cost vs performance
• Modular construction gives freedom of design
• Versatile and adaptable to various applications
• Uses high-quality Igus components and technology

Product Application Information

Suitable for a diverse range of applications including education, easy handling, pick and place, laboratory automation, low-cost automation, lightweight general assembly and machine loading.

Kit Contents

Robolink D kits are available in two different sizes both with 4 or 5 axis (degrees of freedom). Size 30 suitable for payloads up to 1 kg and size 50 which is suitable for payloads of up to 4 kg. All kits contain:

Articulated joints, ready assembled with NEMA stepper motors
2 Pressed steel connection arms
1 Connecting component for base motor to arm
1 Robot base unit
1 Assembly kit containing mechanical and electrical and assembly components, fixtures and fittings

Igus RobolinkD