Technical documents
Specifications
Brand
InfineonRegulator Function
Buck Regulator
Maximum Output Current
30A
Regulator Type
DC-DC
Output Voltage
0.875 V
Number of Outputs
1
Accuracy
0.005
Mounting Type
Surface Mount
Package Type
PQFN
Pin Count
26
Maximum Switching Frequency
1.5 MHz
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Infineon IR38164MTRPBFAUMA1, 1 DC-DC, DC-DC Converter 30A, 0.875 V, 1.5 MHz 26-Pin, PQFN
4000
P.O.A.
Infineon IR38164MTRPBFAUMA1, 1 DC-DC, DC-DC Converter 30A, 0.875 V, 1.5 MHz 26-Pin, PQFN
Stock information temporarily unavailable.
4000
Technical documents
Specifications
Brand
InfineonRegulator Function
Buck Regulator
Maximum Output Current
30A
Regulator Type
DC-DC
Output Voltage
0.875 V
Number of Outputs
1
Accuracy
0.005
Mounting Type
Surface Mount
Package Type
PQFN
Pin Count
26
Maximum Switching Frequency
1.5 MHz