Technical documents
Specifications
Brand
InfineonRegulator Function
Buck Regulator
Maximum Output Current
70A
Regulator Type
DC-DC
Output Voltage
5.5 V
Number of Outputs
1
Accuracy
0.005
Mounting Type
Surface Mount
Package Type
PQFN
Pin Count
42
Maximum Switching Frequency
1.5 MHz
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Infineon TDA21570AUMA1, 1 DC-DC, DC-DC Converter 70A, 5.5 V, 1.5 MHz 42-Pin, PQFN
5000
P.O.A.
Infineon TDA21570AUMA1, 1 DC-DC, DC-DC Converter 70A, 5.5 V, 1.5 MHz 42-Pin, PQFN
Stock information temporarily unavailable.
5000
Technical documents
Specifications
Brand
InfineonRegulator Function
Buck Regulator
Maximum Output Current
70A
Regulator Type
DC-DC
Output Voltage
5.5 V
Number of Outputs
1
Accuracy
0.005
Mounting Type
Surface Mount
Package Type
PQFN
Pin Count
42
Maximum Switching Frequency
1.5 MHz