Technical documents
Specifications
Brand
InvenSenseAnalogue Function
Microphone
Kit Classification
Evaluation Board
Featured Device
INMP621
Kit Name
MEMS
Country of Origin
Taiwan, Province Of China
Product details
MEMS Microphone Evaluation Board INMP621, InvenSense
The EV_INMP621-FX is a simple evaluation board that allows quick assessment of the analogue MEMS microphone INMP621 which comes in a package with a 4.00 mm ´ 3.00 mm footprint size. The Flexible PBCs size allows direct placement of the microphone into a prototype and existing designs.
Audio & Acoustic Sensors, Invensense
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
InvenSenseAnalogue Function
Microphone
Kit Classification
Evaluation Board
Featured Device
INMP621
Kit Name
MEMS
Country of Origin
Taiwan, Province Of China
Product details
MEMS Microphone Evaluation Board INMP621, InvenSense
The EV_INMP621-FX is a simple evaluation board that allows quick assessment of the analogue MEMS microphone INMP621 which comes in a package with a 4.00 mm ´ 3.00 mm footprint size. The Flexible PBCs size allows direct placement of the microphone into a prototype and existing designs.