LED Car Bulb 42 mm Warm White 30 V dc 70 mA 55 → 65 lm

RS Stock No.: 797-2381Brand: JKL ComponentsManufacturers Part No.: LE-3042-02WW
brand-logo
View all in Home

Technical documents

Specifications

Lamp Shape

Festoon

Voltage Rating

30 V dc

Luminosity

55 → 65 lm

Length

42 mm

Current Rating

70 mA

Country of Origin

China

Product details

10x42mm Festoon LED Lamp

An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.

Replacement LED Lamps, JKL Components

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LED Car Bulb 42 mm Warm White 30 V dc 70 mA 55 → 65 lm

P.O.A.

LED Car Bulb 42 mm Warm White 30 V dc 70 mA 55 → 65 lm
Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Shape

Festoon

Voltage Rating

30 V dc

Luminosity

55 → 65 lm

Length

42 mm

Current Rating

70 mA

Country of Origin

China

Product details

10x42mm Festoon LED Lamp

An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.

Replacement LED Lamps, JKL Components