DIN Rail Mounting Emergency Light Fitting, 230 V ac
Technical documents
Specifications
Brand
KaufelWidth
70 mm
Length
82 mm
Height
70mm
Mount Type
DIN Rail
Voltage Rating
230 V ac
Country of Origin
France
Product details
BT12V remote control for BAES
This remote control is suitable for turning standard or SATI units on and off.
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
KaufelWidth
70 mm
Length
82 mm
Height
70mm
Mount Type
DIN Rail
Voltage Rating
230 V ac
Country of Origin
France
Product details
BT12V remote control for BAES
This remote control is suitable for turning standard or SATI units on and off.
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.