KEMET 22000μF Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS31A223DB025

RS Stock No.: 144-8420Brand: KEMETManufacturers Part No.: ALS31A223DB025
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

22000µF

Voltage

25V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Depth

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

22000h

Lead Pitch

12.8mm

Tolerance

±20%

Equivalent Series Resistance

17mΩ

Ripple Current

10.4A

Series

ALS31

Polarised

Polar

Leakage Current

6 μA

Country of Origin

Portugal

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 22000μF Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS31A223DB025

P.O.A.

KEMET 22000μF Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS31A223DB025
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

22000µF

Voltage

25V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Depth

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

22000h

Lead Pitch

12.8mm

Tolerance

±20%

Equivalent Series Resistance

17mΩ

Ripple Current

10.4A

Series

ALS31

Polarised

Polar

Leakage Current

6 μA

Country of Origin

Portugal