KEMET 7500μF Electrolytic Capacitor 350V dc, Screw Mount - ALS80A752NF350

RS Stock No.: 144-3180Brand: KEMETManufacturers Part No.: ALS80A752NF350
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

KEMET

Capacitance

7500µF

Voltage

350V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

77 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+105°C

Lead Pitch

31.8mm

Lifetime

15000h

Equivalent Series Resistance

29mΩ

Ripple Current

19.9A

Series

ALS80

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Country of Origin

Portugal

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 7500μF Electrolytic Capacitor 350V dc, Screw Mount - ALS80A752NF350

P.O.A.

KEMET 7500μF Electrolytic Capacitor 350V dc, Screw Mount - ALS80A752NF350
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

KEMET

Capacitance

7500µF

Voltage

350V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

77 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+105°C

Lead Pitch

31.8mm

Lifetime

15000h

Equivalent Series Resistance

29mΩ

Ripple Current

19.9A

Series

ALS80

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Country of Origin

Portugal