Technical documents
Specifications
Brand
KEMETCapacitance
120µF
Voltage
700V dc
Mounting Type
Stud Mount
Tolerance
±10%
Series
C44U
Lead Pitch
31.7mm
Length
55mm
Depth
76mm
Lead Length
22.5mm
Equivalent Series Resistance
1.1mΩ
Dimensions
76 (Dia.) x 55mm
Dielectric
Metallised Polypropylene
Terminal Type
Screw
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-45°C
Dissipation Factor
≤0.0002%
Lead Diameter
15mm
Country of Origin
Bulgaria
Product details
KEMET C44U Series Power Capacitors
C44U power capacitors from KEMET are constructed from a non-inductive segmented metallised polypropylene film within a cylindrical aluminium can. The can is filled with resin and features screw terminals and a plastic deck. This series is available with a DC rating of 600 V dc through to 1300 V dc and capacitance from 250 μF to 600 μF.
Features and Benefits
Long life expectancy of 100000 hours
High capacitance density
Controlled self-healing
Low losses
High ripple current
Product Applications
Recommended applications for these power capacitors include energy storage and DC filtering.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
18
P.O.A.
18
Technical documents
Specifications
Brand
KEMETCapacitance
120µF
Voltage
700V dc
Mounting Type
Stud Mount
Tolerance
±10%
Series
C44U
Lead Pitch
31.7mm
Length
55mm
Depth
76mm
Lead Length
22.5mm
Equivalent Series Resistance
1.1mΩ
Dimensions
76 (Dia.) x 55mm
Dielectric
Metallised Polypropylene
Terminal Type
Screw
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-45°C
Dissipation Factor
≤0.0002%
Lead Diameter
15mm
Country of Origin
Bulgaria
Product details
KEMET C44U Series Power Capacitors
C44U power capacitors from KEMET are constructed from a non-inductive segmented metallised polypropylene film within a cylindrical aluminium can. The can is filled with resin and features screw terminals and a plastic deck. This series is available with a DC rating of 600 V dc through to 1300 V dc and capacitance from 250 μF to 600 μF.
Features and Benefits
Long life expectancy of 100000 hours
High capacitance density
Controlled self-healing
Low losses
High ripple current
Product Applications
Recommended applications for these power capacitors include energy storage and DC filtering.