Kern OBL 127 Microscope, 4 X, 10 X, 40 X, 100 X Magnification

RS Stock No.: 136-3490Brand: KernManufacturers Part No.: OBL 127
brand-logo
View all in Microscopes

Technical documents

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40 X, 100 X

Illuminated

Yes

Illumination Type

Halogen

Weight

6.7kg

Dimensions

200 x 395 x 380mm

Length

200mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OBL 127

Country of Origin

China

Product details

Kern OBL Series Compound Microscope

The OBL Series of Digital Compound Microscope from Kern. Designed to be robust and easy to use, making it ideal for all common routine applications.
Featuring an infinity optical system, Koehler illumination, adjustable field diaphragm and height adjustable Abbe condenser. The OBL microscope produces excellent images in both light and dark field.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.

Equipped with dioptre adjustment, wide field eyepieces and infinity corrected E-plan objectives
Adjustable aperture diaphragm,
Large fully-fledged stage
230 - 240 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kern OBL 127 Microscope, 4 X, 10 X, 40 X, 100 X Magnification

P.O.A.

Kern OBL 127 Microscope, 4 X, 10 X, 40 X, 100 X Magnification
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40 X, 100 X

Illuminated

Yes

Illumination Type

Halogen

Weight

6.7kg

Dimensions

200 x 395 x 380mm

Length

200mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OBL 127

Country of Origin

China

Product details

Kern OBL Series Compound Microscope

The OBL Series of Digital Compound Microscope from Kern. Designed to be robust and easy to use, making it ideal for all common routine applications.
Featuring an infinity optical system, Koehler illumination, adjustable field diaphragm and height adjustable Abbe condenser. The OBL microscope produces excellent images in both light and dark field.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.

Equipped with dioptre adjustment, wide field eyepieces and infinity corrected E-plan objectives
Adjustable aperture diaphragm,
Large fully-fledged stage
230 - 240 V