Technical documents
Specifications
Brand
KernMagnification Power
4 X, 10 X, 40 X, 100 X
Illuminated
Yes
Illumination Type
Halogen
Weight
6.5kg
Dimensions
185 x 394 x 377mm
Length
185mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Model Number p
OBL 135
Country of Origin
China
Product details
Kern OBL Series Compound Microscope
The OBL Series of Digital Compound Microscope from Kern. Designed to be robust and easy to use, making it ideal for all common routine applications.
Featuring an infinity optical system, Koehler illumination, adjustable field diaphragm and height adjustable Abbe condenser. The OBL microscope produces excellent images in both light and dark field.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.
Equipped with dioptre adjustment, wide field eyepieces and infinity corrected E-plan objectives
Adjustable aperture diaphragm,
Large fully-fledged stage
230 - 240 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
KernMagnification Power
4 X, 10 X, 40 X, 100 X
Illuminated
Yes
Illumination Type
Halogen
Weight
6.5kg
Dimensions
185 x 394 x 377mm
Length
185mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Model Number p
OBL 135
Country of Origin
China
Product details
Kern OBL Series Compound Microscope
The OBL Series of Digital Compound Microscope from Kern. Designed to be robust and easy to use, making it ideal for all common routine applications.
Featuring an infinity optical system, Koehler illumination, adjustable field diaphragm and height adjustable Abbe condenser. The OBL microscope produces excellent images in both light and dark field.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.
Equipped with dioptre adjustment, wide field eyepieces and infinity corrected E-plan objectives
Adjustable aperture diaphragm,
Large fully-fledged stage
230 - 240 V