Kingston KC400 SSD 2.5 in 1 TB Internal SSD Hard Drive

RS Stock No.: 140-8075Brand: KingstonManufacturers Part No.: SKC400S37/1T
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

KC400 SSD

Internal/External

Internal

Form Factor

2.5 in

Capacity

1 TB

Interface

SATA III

Self-Destruct

No

Dimensions

100.1 x 69.9 x 7mm

Length

100.1mm

Width

69.9mm

Height

7mm

Country of Origin

Taiwan, Province Of China

Product details

Solid State Drives

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kingston KC400 SSD 2.5 in 1 TB Internal SSD Hard Drive

P.O.A.

Kingston KC400 SSD 2.5 in 1 TB Internal SSD Hard Drive
Stock information temporarily unavailable.

Technical documents

Specifications

Model

KC400 SSD

Internal/External

Internal

Form Factor

2.5 in

Capacity

1 TB

Interface

SATA III

Self-Destruct

No

Dimensions

100.1 x 69.9 x 7mm

Length

100.1mm

Width

69.9mm

Height

7mm

Country of Origin

Taiwan, Province Of China

Product details

Solid State Drives