Technical documents
Specifications
Brand
KnightsbridgeLamp Type
LED
Type
Strip Light
Voltage Rating
230 V ac
Length
538 mm
Width
28 mm
Depth
36 mm
Dimensions
538 x 28 x 36 mm
Wattage
9 W
Colour Temperature
3000K
Light Colour
Warm White
EU Energy Efficiency Rating
A
Current Rating
73 mA
Series
UCLED
Standards Met
CE, EN 60598
Lamp Supplied
Yes
Diffuser Finish
Opal
Country of Origin
China
Product details
Knightsbridge Linkable LED Striplight
The Knightsbridge UCLED is perfect for kitchen, under cabinet lighting and retail applications by being mountable horizontally or vertically. These slim LEDs provide a high output, with high energy efficiency and a long life. The UCLED lights can be linkable by an end to end coupler, while still being independently switched.
Features and Benefits
Linkable led lamps
Perfect for undercabinet lighting
Energy Rating: A
Lifetime Hours: 30000
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
KnightsbridgeLamp Type
LED
Type
Strip Light
Voltage Rating
230 V ac
Length
538 mm
Width
28 mm
Depth
36 mm
Dimensions
538 x 28 x 36 mm
Wattage
9 W
Colour Temperature
3000K
Light Colour
Warm White
EU Energy Efficiency Rating
A
Current Rating
73 mA
Series
UCLED
Standards Met
CE, EN 60598
Lamp Supplied
Yes
Diffuser Finish
Opal
Country of Origin
China
Product details
Knightsbridge Linkable LED Striplight
The Knightsbridge UCLED is perfect for kitchen, under cabinet lighting and retail applications by being mountable horizontally or vertically. These slim LEDs provide a high output, with high energy efficiency and a long life. The UCLED lights can be linkable by an end to end coupler, while still being independently switched.
Features and Benefits
Linkable led lamps
Perfect for undercabinet lighting
Energy Rating: A
Lifetime Hours: 30000