KNITTER-SWITCH 2 Way Surface Mount DIP Switch DPST

RS Stock No.: 702-3675Brand: KNITTER-SWITCHManufacturers Part No.: SBS9102TK
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Tin Plated Brass

Contact Configuration

DPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

500V dc

Country of Origin

China

Product details

Dual-In-Line Switches

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KNITTER-SWITCH 2 Way Surface Mount DIP Switch DPST

P.O.A.

KNITTER-SWITCH 2 Way Surface Mount DIP Switch DPST
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Tin Plated Brass

Contact Configuration

DPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

500V dc

Country of Origin

China

Product details

Dual-In-Line Switches