Technical documents
Specifications
Brand
LeCroyBattery Life
2 h
Battery Type
AA, NiMH
Dimensions
247.6 x 69.8 x 152.4mm
Weight
1.5kg
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Height
152.4mm
Length
247.6mm
Width
69.8mm
Model Number p
780AH
Country of Origin
United States
Product details
Teledyne LeCroy 780AH Handheld Test Instrument for HDMI
780AH Handheld Test Instrument. The 780AH Video Generator / Analyser is a battery-powered, portable video and audio generator and HDMI analyser that enables you to conduct quick, on-site verification testing and troubleshooting of your HDMI system and analogue video displays. The 780AH instrument is equipped with both a reference HDMI source and a reference HDMI sink interface allowing you to test audio, video and HDMI protocols—HDCP, EDID, CEC & info-frames—of any type of HDMI device: sources, repeaters and sinks. The 780AH supports testing at pixel rates up to 300 MHz for testing 4K Ultra HD HDMI 2.0 devices at 50/60Hz using 4:2:0 pixel encoding on sources and sinks.
Features and Benefits
Battery powered / small form factor: The small size, battery power and operation through the embedded touch screen makes the 780AH convenient to use in all applications, in the field, on your test bench or in the R&D lab
HDMI Out (Tx) port: Supports the emulation a known-good HDMI source device up to 300 MHz to test HDMI sinks and downstream HDMI networks including HDMI 2.0 sinks with 4:2:0 pixel encoding
Extensive format and test pattern library : Enables you to test a variety of video test cases on a high end HDTV including deep color and 3D
Audio test tones and clips for uncompressed LPCM and compressed formats: Enables you to verify that an HDMI audio rendering device supports various audio formats including LPCM and Dolby and DTS compressed formats including Dolby True HD and DTS Master Audio
HDMI In (Rx) port: Supports the emulation a known-good HDMI sink device to test HDMI sources and upstream HDMI networks including HDMI 2.0 sinks with 4:2:0 pixel encoding
Installer Tests
Installer tests enable you to quickly diagnose HDMI interoperability problems through an automated and simplified interface. Run tests upstream toward the source, downstream toward the sink or test both upstream and downstream simultaneously with the Link test. The utility also enables you to test on both sides of a repeater.
Report File Creation
Report file creation enables residential installers, pro-AV integrators and test engineers in research and development to produce a record of the tests they perform. Reports can be run on HDCP, Format Analyser, Audio Analyser, Cable tests, auxiliary channel analyser tests for any interface type. The reports can be provided to customers, colleagues or to the contracting agent to verify and demonstrate project completion. The reports can be run on a single test or aggregated for a series of tests. The reports can be transferred by SD card or the USB interface and viewed in a standard browser or any text editor.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
LeCroyBattery Life
2 h
Battery Type
AA, NiMH
Dimensions
247.6 x 69.8 x 152.4mm
Weight
1.5kg
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Height
152.4mm
Length
247.6mm
Width
69.8mm
Model Number p
780AH
Country of Origin
United States
Product details
Teledyne LeCroy 780AH Handheld Test Instrument for HDMI
780AH Handheld Test Instrument. The 780AH Video Generator / Analyser is a battery-powered, portable video and audio generator and HDMI analyser that enables you to conduct quick, on-site verification testing and troubleshooting of your HDMI system and analogue video displays. The 780AH instrument is equipped with both a reference HDMI source and a reference HDMI sink interface allowing you to test audio, video and HDMI protocols—HDCP, EDID, CEC & info-frames—of any type of HDMI device: sources, repeaters and sinks. The 780AH supports testing at pixel rates up to 300 MHz for testing 4K Ultra HD HDMI 2.0 devices at 50/60Hz using 4:2:0 pixel encoding on sources and sinks.
Features and Benefits
Battery powered / small form factor: The small size, battery power and operation through the embedded touch screen makes the 780AH convenient to use in all applications, in the field, on your test bench or in the R&D lab
HDMI Out (Tx) port: Supports the emulation a known-good HDMI source device up to 300 MHz to test HDMI sinks and downstream HDMI networks including HDMI 2.0 sinks with 4:2:0 pixel encoding
Extensive format and test pattern library : Enables you to test a variety of video test cases on a high end HDTV including deep color and 3D
Audio test tones and clips for uncompressed LPCM and compressed formats: Enables you to verify that an HDMI audio rendering device supports various audio formats including LPCM and Dolby and DTS compressed formats including Dolby True HD and DTS Master Audio
HDMI In (Rx) port: Supports the emulation a known-good HDMI sink device to test HDMI sources and upstream HDMI networks including HDMI 2.0 sinks with 4:2:0 pixel encoding
Installer Tests
Installer tests enable you to quickly diagnose HDMI interoperability problems through an automated and simplified interface. Run tests upstream toward the source, downstream toward the sink or test both upstream and downstream simultaneously with the Link test. The utility also enables you to test on both sides of a repeater.
Report File Creation
Report file creation enables residential installers, pro-AV integrators and test engineers in research and development to produce a record of the tests they perform. Reports can be run on HDCP, Format Analyser, Audio Analyser, Cable tests, auxiliary channel analyser tests for any interface type. The reports can be provided to customers, colleagues or to the contracting agent to verify and demonstrate project completion. The reports can be run on a single test or aggregated for a series of tests. The reports can be transferred by SD card or the USB interface and viewed in a standard browser or any text editor.