LEDVANCE LED Capsule Bulb, 1.9 W, 20W Incandescent Equivalent, 200 lm, 2700K, G9 Frost Warm White

RS Stock No.: 123-5886Brand: LEDVANCEManufacturers Part No.: 4052899964402
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

G9

Wattage

1.9 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

20W

Voltage Rating

240 V

Luminosity

200 lm

Length

47 mm

Diameter

16mm

Life Hours

15000h

Colour Rendering

80

Country of Origin

China

Product details

Ledvance Parathom Special T26

Ledvance PARATHOM retrofit Capsule LED lamp provides a perfect replacement for traditional 20 W lamps. LED technology provides efficient usage and low maintenance, against traditional lamps. The PARATHOM Capsule LED lamp offers a long lifetime of up to 15000 hours, while providing premium light quality.

Features and Benefits

Lifetime of up to 15000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Non – Dimmable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LEDVANCE LED Capsule Bulb, 1.9 W, 20W Incandescent Equivalent, 200 lm, 2700K, G9 Frost Warm White

P.O.A.

LEDVANCE LED Capsule Bulb, 1.9 W, 20W Incandescent Equivalent, 200 lm, 2700K, G9 Frost Warm White
Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Base

G9

Wattage

1.9 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

20W

Voltage Rating

240 V

Luminosity

200 lm

Length

47 mm

Diameter

16mm

Life Hours

15000h

Colour Rendering

80

Country of Origin

China

Product details

Ledvance Parathom Special T26

Ledvance PARATHOM retrofit Capsule LED lamp provides a perfect replacement for traditional 20 W lamps. LED technology provides efficient usage and low maintenance, against traditional lamps. The PARATHOM Capsule LED lamp offers a long lifetime of up to 15000 hours, while providing premium light quality.

Features and Benefits

Lifetime of up to 15000 hours
Low energy consumption
Premium light quality
LED alternative for conventional lamps
Non – Dimmable