LEDVANCE LED Floodlight, 1 LED, 100 W, IP65, 230 V

RS Stock No.: 122-3592Brand: LEDVANCEManufacturers Part No.: 4058075001138
brand-logo
View all in Floodlights

Technical documents

Specifications

Wattage

100 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

1

Colour Temperature

4000K

Life Hours

50000h

Height

162mm

Width

295 mm

Depth

335 mm

Solar Panel

No

Lamp Type

LED

Case Material

Aluminium

Beam Angle

100°

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Ledvance LED Floodlight 100W, 150W & 200W

The new of outdoor LED floodlight from Ledvance that integrates the latest LED technology in a polycarbonate (PC) housing. The LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. The floodlight is manufactured in aluminium housing with a tempered glass.

Features and Benefits

Up to 90% energy efficient
Low maintenance
Beam angle: 100°
PC housing with tempered glass cover
Lifetime (L70/B50): up to 50000 hours
Luminous flux: up to 20000 lm
Type of Protection: IP65
Impact resistance: IK08

Standards

CE, CB, TUEV SUED

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LEDVANCE LED Floodlight, 1 LED, 100 W, IP65, 230 V

P.O.A.

LEDVANCE LED Floodlight, 1 LED, 100 W, IP65, 230 V
Stock information temporarily unavailable.

Technical documents

Specifications

Wattage

100 W

Voltage

230 V

IP Rating

IP65

Number of LEDs

1

Colour Temperature

4000K

Life Hours

50000h

Height

162mm

Width

295 mm

Depth

335 mm

Solar Panel

No

Lamp Type

LED

Case Material

Aluminium

Beam Angle

100°

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Ledvance LED Floodlight 100W, 150W & 200W

The new of outdoor LED floodlight from Ledvance that integrates the latest LED technology in a polycarbonate (PC) housing. The LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. The floodlight is manufactured in aluminium housing with a tempered glass.

Features and Benefits

Up to 90% energy efficient
Low maintenance
Beam angle: 100°
PC housing with tempered glass cover
Lifetime (L70/B50): up to 50000 hours
Luminous flux: up to 20000 lm
Type of Protection: IP65
Impact resistance: IK08

Standards

CE, CB, TUEV SUED