Littelfuse Surface Mount Fuse 2.5A, 32V dc

RS Stock No.: 164-8051Brand: LittelfuseManufacturers Part No.: 0603SFP250F/32-2
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

2.5A

Voltage Rating

32V dc

Body Material

Glass Ceramic

Breaking Capacity at Maximum Voltage Rating

50 A @ 32 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Tyco High Current 0603 SFP Series Chip Fuses

Tyco 0603 SFP Series Pulse Tolerant Chip Fuses have high inrush current withstand capability and provide overcurrent protection for DC power systems. These devices combine a silver fusing element and monolithic, multilayer design to provide strong arc suppression characteristics. They are typically used in printers, DVD players, portable electronics, game systems, LCD monitors, scanners, laptops, digital cameras and cell phone applications.

Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse Surface Mount Fuse 2.5A, 32V dc

P.O.A.

Littelfuse Surface Mount Fuse 2.5A, 32V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

2.5A

Voltage Rating

32V dc

Body Material

Glass Ceramic

Breaking Capacity at Maximum Voltage Rating

50 A @ 32 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Tyco High Current 0603 SFP Series Chip Fuses

Tyco 0603 SFP Series Pulse Tolerant Chip Fuses have high inrush current withstand capability and provide overcurrent protection for DC power systems. These devices combine a silver fusing element and monolithic, multilayer design to provide strong arc suppression characteristics. They are typically used in printers, DVD players, portable electronics, game systems, LCD monitors, scanners, laptops, digital cameras and cell phone applications.

Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.