LittelfuseSMD Non Resettable Fuse 500mA, 32V dc

RS Stock No.: 164-8064Brand: LittelfuseManufacturers Part No.: 0603SFV050F/32-2
brand-logo

Technical documents

Specifications

Current Rating

500mA

Voltage Rating

32V dc

Fuse Speed

Very Fast Acting

Body Material

Glass Ceramic

Body Length

1.75mm

Body Width

0.95mm

Body Height

0.48mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 32 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Tyco Very Fast 0603 SFV Series Chip Fuses

TE 0603 SFV series very fast-acting chip fuses help provide overcurrent protection for systems using DC power sources up to 32VDC. The fuse’s monolithic, multilayer design helps provide the highest hold current in the smallest footprint, reduce diffusion-related aging, improve product reliability and resilience, and enhance high-temperature performance in a wide range of circuit designs. These RoHS-compliant surface-mount devices offer strong arc suppression characteristics and facilitate the development of more reliable, high-performance consumer electronics such as laptops, multimedia devices, cell phones and other portable electronics.

Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LittelfuseSMD Non Resettable Fuse 500mA, 32V dc

P.O.A.

LittelfuseSMD Non Resettable Fuse 500mA, 32V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

500mA

Voltage Rating

32V dc

Fuse Speed

Very Fast Acting

Body Material

Glass Ceramic

Body Length

1.75mm

Body Width

0.95mm

Body Height

0.48mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 32 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Product details

Tyco Very Fast 0603 SFV Series Chip Fuses

TE 0603 SFV series very fast-acting chip fuses help provide overcurrent protection for systems using DC power sources up to 32VDC. The fuse’s monolithic, multilayer design helps provide the highest hold current in the smallest footprint, reduce diffusion-related aging, improve product reliability and resilience, and enhance high-temperature performance in a wide range of circuit designs. These RoHS-compliant surface-mount devices offer strong arc suppression characteristics and facilitate the development of more reliable, high-performance consumer electronics such as laptops, multimedia devices, cell phones and other portable electronics.

Lead free materials and RoHS compliant
Halogen free
Monolithic, multilayer design
High-temperature performance
-55°C to +125°C operating temperature range

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.