Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.7V 800V

RS Stock No.: 800-9711Brand: LittelfuseManufacturers Part No.: BTA08-800CW3G
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

90A

Pin Count

3

Maximum Gate Trigger Voltage

1.7V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

35mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.55V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.7V 800V

P.O.A.

Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.7V 800V
Stock information temporarily unavailable.

Technical documents

Specifications

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

90A

Pin Count

3

Maximum Gate Trigger Voltage

1.7V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

35mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.55V

Minimum Operating Temperature

-40 °C