Technical documents
Specifications
Brand
LittelfuseTrip Current
290mA
Voltage Rating
60V dc
Time to Trip
5s
Hold Current
0.145A
Minimum Resistance
3Ω
Maximum Resistance
6Ω
Power Dissipation
0.9W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lead Orientation
Radial
Country of Origin
China
Product details
PolySwitch™ PTC Devices TRF Series
TE PolySwitch TRF Series of telecommunications and networking devices provide protection against damage caused by power cross and power induction surges as defined in ITU, Telcordia GR1089 and UL60950. Typically used in modems, fax machines, alarm systems, xDSL modems and splitters, T1/E1 equipment, analog and digital line cards, VoIP (Voice over Internet Protocol) equipment, LAN, WAN equipment and access network hardware applications.
Resettable overcurrent protection
Surface-mount, radial-leaded and chip form factors
Fast time-to-trip
Low parasitic capacitance/flat impedance with frequency
RoHS compliant
PCB Wire Ended
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
LittelfuseTrip Current
290mA
Voltage Rating
60V dc
Time to Trip
5s
Hold Current
0.145A
Minimum Resistance
3Ω
Maximum Resistance
6Ω
Power Dissipation
0.9W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lead Orientation
Radial
Country of Origin
China
Product details
PolySwitch™ PTC Devices TRF Series
TE PolySwitch TRF Series of telecommunications and networking devices provide protection against damage caused by power cross and power induction surges as defined in ITU, Telcordia GR1089 and UL60950. Typically used in modems, fax machines, alarm systems, xDSL modems and splitters, T1/E1 equipment, analog and digital line cards, VoIP (Voice over Internet Protocol) equipment, LAN, WAN equipment and access network hardware applications.
Resettable overcurrent protection
Surface-mount, radial-leaded and chip form factors
Fast time-to-trip
Low parasitic capacitance/flat impedance with frequency
RoHS compliant