LM Technologies USB Bluetooth Dongle Class 2

RS Stock No.: 124-5556Brand: LM TechnologiesManufacturers Part No.: LM506-0508
brand-logo
View all in Bluetooth Adapters

Technical documents

Specifications

Interface

USB

Class

Class 2

Type

Adapter

Country of Origin

China

Product details

LM506 Long Range Bluetooth 4.0 BLE USB Nano Adapter

The LM506 Bluetooth USB Nano adapter is designed for long range applications and is fully compatible with Bluetooth v4.0 standard.
The LM506 is an extremely small device which still provides high performance. This adapter enables you to connect up to 7 Bluetooth devices at the same time. The adapter is backward compatible with Bluetooth 2.0 and Bluetooth 2.1 + EDR devices. The LM506 also supports connection to Bluetooth 3.0 and Bluetooth Low Energy Devices (BLE).

Features and Benefits
USB 2.0 interface
Low power consumption
Maximum Asynchronous Data Rate of 3 Mbps
Low Power Application Data Rate of 250 Kbps

Bluetooth - LM Technologies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LM Technologies USB Bluetooth Dongle Class 2

P.O.A.

LM Technologies USB Bluetooth Dongle Class 2
Stock information temporarily unavailable.

Technical documents

Specifications

Interface

USB

Class

Class 2

Type

Adapter

Country of Origin

China

Product details

LM506 Long Range Bluetooth 4.0 BLE USB Nano Adapter

The LM506 Bluetooth USB Nano adapter is designed for long range applications and is fully compatible with Bluetooth v4.0 standard.
The LM506 is an extremely small device which still provides high performance. This adapter enables you to connect up to 7 Bluetooth devices at the same time. The adapter is backward compatible with Bluetooth 2.0 and Bluetooth 2.1 + EDR devices. The LM506 also supports connection to Bluetooth 3.0 and Bluetooth Low Energy Devices (BLE).

Features and Benefits
USB 2.0 interface
Low power consumption
Maximum Asynchronous Data Rate of 3 Mbps
Low Power Application Data Rate of 250 Kbps

Bluetooth - LM Technologies