LM Technologies USB Bluetooth Dongle Class 1

RS Stock No.: 124-5558Brand: LM TechnologiesManufacturers Part No.: LM540-0542
brand-logo
View all in Bluetooth Adapters

Technical documents

Specifications

Interface

USB

Class

Class 1

Type

Adapter

Country of Origin

China

Product details

LM540 Long Range Bluetooth 2.1+EDR USB Adapter

The LM540 Bluetooth USB adapters from LM Technologies are designed for long range applications. They feature a USB and SMA connector so you can plug it in and it is ready to go. LM540 devices operate over a 750m distance with a 2 dBi RP dipole antenna, all from a small package. Its small size also makes it ideal for plugging into a laptop.

The LM540 adapter can be used on various operating systems such as; OSX, Linux and Windows XP-W7.

There are 2 versions available:

- LM540-0542 - USB Bluetooth Dongle, no antenna (RS 124-5558)
- LM540-0546 - USB Bluetooth Dongle with 90° pivotting antenna and IVT Licence key (RS 124-5559)

Features and Benefits
Powered From USB 2.0
Plug & play
CSR ROM Bluecore 4
Compatible with 14 profiles
SMA antenna connector

Bluetooth - LM Technologies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LM Technologies USB Bluetooth Dongle Class 1

P.O.A.

LM Technologies USB Bluetooth Dongle Class 1
Stock information temporarily unavailable.

Technical documents

Specifications

Interface

USB

Class

Class 1

Type

Adapter

Country of Origin

China

Product details

LM540 Long Range Bluetooth 2.1+EDR USB Adapter

The LM540 Bluetooth USB adapters from LM Technologies are designed for long range applications. They feature a USB and SMA connector so you can plug it in and it is ready to go. LM540 devices operate over a 750m distance with a 2 dBi RP dipole antenna, all from a small package. Its small size also makes it ideal for plugging into a laptop.

The LM540 adapter can be used on various operating systems such as; OSX, Linux and Windows XP-W7.

There are 2 versions available:

- LM540-0542 - USB Bluetooth Dongle, no antenna (RS 124-5558)
- LM540-0546 - USB Bluetooth Dongle with 90° pivotting antenna and IVT Licence key (RS 124-5559)

Features and Benefits
Powered From USB 2.0
Plug & play
CSR ROM Bluecore 4
Compatible with 14 profiles
SMA antenna connector

Bluetooth - LM Technologies