Makita 18V Cordless Reciprocating Saw, 28mm stroke

RS Stock No.: 765-3399Brand: MakitaManufacturers Part No.: BJR181RFE
brand-logo
View all in Home

Technical documents

Specifications

Brand

Makita

Corded/Cordless

Cordless

Battery Capacity

3Ah

Battery Type

Li-ion

Stroke Length

28mm

Country of Origin

China

Product details

18 LXT 18V Reciprocating Saw (BJR181RFE)

Professional 18V Lithium Ion reciprocating saw with ergonomic grip.

5 position adjustable shoe
Variable speed trigger
Electronic blade
Tool free blade change
LED light
3.7kg

Supplied with

2 x 3.0Ah Li-ion batteries, fast charger, saw blade set & carry case.

Makita Saws

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Makita 18V Cordless Reciprocating Saw, 28mm stroke

P.O.A.

Makita 18V Cordless Reciprocating Saw, 28mm stroke
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Makita

Corded/Cordless

Cordless

Battery Capacity

3Ah

Battery Type

Li-ion

Stroke Length

28mm

Country of Origin

China

Product details

18 LXT 18V Reciprocating Saw (BJR181RFE)

Professional 18V Lithium Ion reciprocating saw with ergonomic grip.

5 position adjustable shoe
Variable speed trigger
Electronic blade
Tool free blade change
LED light
3.7kg

Supplied with

2 x 3.0Ah Li-ion batteries, fast charger, saw blade set & carry case.

Makita Saws