Technical documents
Specifications
Brand
MapaGlove Size
10, Large
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Number of Gloves
20
EN388 Abrasion
4
EN388 Blade
1
EN388 Tear
3
EN388 Puncture
1
EN374 Chemical
No
Range
Ultrane
EN407 Thermal
No
EN511 Cold
No
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mapa Ultrane Grey Nylon General Purpose Reusable Gloves, Size 10, Large, Polyurethane Coating
1
P.O.A.
Mapa Ultrane Grey Nylon General Purpose Reusable Gloves, Size 10, Large, Polyurethane Coating
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
MapaGlove Size
10, Large
Primary Glove Application
General Purpose
Glove Material
Nylon
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Number of Gloves
20
EN388 Abrasion
4
EN388 Blade
1
EN388 Tear
3
EN388 Puncture
1
EN374 Chemical
No
Range
Ultrane
EN407 Thermal
No
EN511 Cold
No
Country of Origin
Korea, Republic Of