Megger VCLAMP-RS Voltage Clamp, For Use With DET4 Series

RS Stock No.: 104-767Brand: MeggerManufacturers Part No.: VCLAMP-RS
brand-logo

Technical documents

Specifications

Brand

Megger

Accessory Type

Voltage Clamp

For Use With

DET4 Series

Country of Origin

United Kingdom

Product details

DET4TCR/2 4 Pole Earth Tester

4 pole earth tester with rechargeable batteries for measuring soil resistivity and resistance of earth rods and associated installations.,An ICLAMP selective clamp is available separately, and when used with the DET4TCR/2 allows the testing of an earth rod without the need for disconnection from the system.,A VCLAMP is also available separately, which when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical.

Resistance range 0.01 to 200k ohms auto ranging
Choice of 2, 3 or 4 terminal measurements
Simple one button operation
Superior noise rejection to 40V pk-pk
Measures earth voltage 0 – 100V
Automatic P spike and C spike check
Clamp input for no-disconnect testing (required ICLAMP)
Clamp inputs for stakeless testing (required ICLAMP and VCLAMP)
Earth current range (requires ICLAMP)

Supplied with

4 earth test stakes, 4 connection leads, 8 x AA NiMH rechargeable batteries, hard carry case, mains charger, quick start guides, user guide on CD

Standards

EN61010-1 CAT IV 100V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Megger VCLAMP-RS Voltage Clamp, For Use With DET4 Series

P.O.A.

Megger VCLAMP-RS Voltage Clamp, For Use With DET4 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Megger

Accessory Type

Voltage Clamp

For Use With

DET4 Series

Country of Origin

United Kingdom

Product details

DET4TCR/2 4 Pole Earth Tester

4 pole earth tester with rechargeable batteries for measuring soil resistivity and resistance of earth rods and associated installations.,An ICLAMP selective clamp is available separately, and when used with the DET4TCR/2 allows the testing of an earth rod without the need for disconnection from the system.,A VCLAMP is also available separately, which when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical.

Resistance range 0.01 to 200k ohms auto ranging
Choice of 2, 3 or 4 terminal measurements
Simple one button operation
Superior noise rejection to 40V pk-pk
Measures earth voltage 0 – 100V
Automatic P spike and C spike check
Clamp input for no-disconnect testing (required ICLAMP)
Clamp inputs for stakeless testing (required ICLAMP and VCLAMP)
Earth current range (requires ICLAMP)

Supplied with

4 earth test stakes, 4 connection leads, 8 x AA NiMH rechargeable batteries, hard carry case, mains charger, quick start guides, user guide on CD

Standards

EN61010-1 CAT IV 100V