Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type C
Series
D'clic
Country of Origin
France
Product details
D'clic circuit breakers
Range of comb-mountable circuit breakers for controlling and protecting single phase circuits downstream of the connection circuit breaker .
Can be used in all installations supplied by the public network in the "blue tariff".
The magnetic trip units work between 5 and 10In.
Quick closure.
Standards
NFC and EN 60898
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type C
Series
D'clic
Country of Origin
France
Product details
D'clic circuit breakers
Range of comb-mountable circuit breakers for controlling and protecting single phase circuits downstream of the connection circuit breaker .
Can be used in all installations supplied by the public network in the "blue tariff".
The magnetic trip units work between 5 and 10In.
Quick closure.
Standards
NFC and EN 60898