Mersen 25A FF Cartridge Fuse, 14 x 51mm

RS Stock No.: 136-0510Brand: MersenManufacturers Part No.: M1017186 / FR14GR69V25T
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Mersen

Current Rating

25A

Fuse Size

14 x 51mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

UL 248-13

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

Tunisia

Product details

Mersen Protistor® 14x51 Type gR Fuses

From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.

Features and Benefits

• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads

Standards

• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mersen 25A FF Cartridge Fuse, 14 x 51mm

P.O.A.

Mersen 25A FF Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Mersen

Current Rating

25A

Fuse Size

14 x 51mm

Fuse Speed

FF

Voltage Rating

500 V dc, 690 V ac, 700V ac

Application Category

gR

UL Class

UL 248-13

Series

Protistor

Fuse Standard

IEC 60269-4

Country of Origin

Tunisia

Product details

Mersen Protistor® 14x51 Type gR Fuses

From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.

Features and Benefits

• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads

Standards

• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4