Technical documents
Specifications
Brand
MicrelMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.1mm
Length
5mm
Width
4.4mm
Height
1.1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Clock Buffers, Microchip
Clock Generators/Buffers
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SY89830UK4G, PLL Clock Generator 4, 16-Pin TSSOP
1
P.O.A.
SY89830UK4G, PLL Clock Generator 4, 16-Pin TSSOP
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MicrelMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.1mm
Length
5mm
Width
4.4mm
Height
1.1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details