Microchip 1Mbit EPROM Chip 44-Pin PLCC, AT27BV1024-90JU

RS Stock No.: 127-4028Brand: Microchip TechnologyManufacturers Part No.: AT27BV1024-90JU
brand-logo
View all in EPROM

Technical documents

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Maximum Random Access Time

90ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 4.06mm

Maximum Operating Supply Voltage

3.6 (Battery) V

Number of Words

64K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 (Battery) V

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 (Standard) V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip 1Mbit EPROM Chip 44-Pin PLCC, AT27BV1024-90JU

P.O.A.

Microchip 1Mbit EPROM Chip 44-Pin PLCC, AT27BV1024-90JU
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

1Mbit

Organisation

64K x 16 bit

Maximum Random Access Time

90ns

Reprogramming Technique

OTP

Mounting Type

Through Hole

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 4.06mm

Maximum Operating Supply Voltage

3.6 (Battery) V

Number of Words

64K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 (Battery) V

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 (Standard) V

Product details

EPROM (One Time Programmable), Atmel

EPROM OTP (One Time Programmable)

These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.