Microchip 24LC16B-E/P, 16kbit Serial EEPROM Memory, 1000ns 8-Pin PDIP Serial-I2C

RS Stock No.: 145-9042Brand: MicrochipManufacturers Part No.: 24LC16B-E/P
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Data Retention

>200yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Random Access Time

1000ns

Country of Origin

Thailand

Product details

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip 24LC16B-E/P, 16kbit Serial EEPROM Memory, 1000ns 8-Pin PDIP Serial-I2C

P.O.A.

Microchip 24LC16B-E/P, 16kbit Serial EEPROM Memory, 1000ns 8-Pin PDIP Serial-I2C
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

16kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Data Retention

>200yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Random Access Time

1000ns

Country of Origin

Thailand

Product details

24AA16/24LC16B I²C™ Serial EEPROM

EEPROM Serial Access - Microchip