Technical documents
Specifications
Brand
MicrochipEnd 1
40 Pin Female
End 2
40 Pin Female
End 1 Number of Contacts
40
End 2 Number of Contacts
40
End 1 Gender
Female
End 2 Gender
Female
Mounting Type
Surface Mount
Body Orientation
Straight
Product details
MPLAB PM3 Universal Device Programmer Accessories
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Microchip Straight SMT Mount IC Socket Adapter, 40 Pin Female to 40 Pin Female
1
P.O.A.
Microchip Straight SMT Mount IC Socket Adapter, 40 Pin Female to 40 Pin Female
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MicrochipEnd 1
40 Pin Female
End 2
40 Pin Female
End 1 Number of Contacts
40
End 2 Number of Contacts
40
End 1 Gender
Female
End 2 Gender
Female
Mounting Type
Surface Mount
Body Orientation
Straight
Product details