Microchip AT32UC3C1512C-AUT, 32bit AVR32 Microcontroller, AT32, 66MHz, 512 kB Flash, 100-Pin TQFP

RS Stock No.: 127-6587Brand: MicrochipManufacturers Part No.: AT32UC3C1512C-AUT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1

Typical Operating Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

1(16 x 12 bit)

Height

1.05mm

Width

14mm

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

1(4 x 20 bit)

Program Memory Type

Flash

Product details

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT32UC3C1512C-AUT, 32bit AVR32 Microcontroller, AT32, 66MHz, 512 kB Flash, 100-Pin TQFP

P.O.A.

Microchip AT32UC3C1512C-AUT, 32bit AVR32 Microcontroller, AT32, 66MHz, 512 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

66MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1

Typical Operating Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

1(16 x 12 bit)

Height

1.05mm

Width

14mm

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

1(4 x 20 bit)

Program Memory Type

Flash

Product details

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.