Microchip ATF2500C-15JU, CPLD ATF2500C 24 Cells, 24 I/O, 15ns, ISP, 44-Pin PLCC

RS Stock No.: 899-6794Brand: MicrochipManufacturers Part No.: ATF2500C-15JU
brand-logo
View all in CPLDs

Technical documents

Specifications

Family Name

ATF2500C

Number of Macro Cells

24

Number of User I/Os

24

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

44

Propagation Delay

15ns

Individual Output Enable Control

No

Dimensions

16.66 x 16.66 x 4.06mm

Height

4.06mm

Length

16.66mm

Maximum Operating Supply Voltage

5 V

Re-programmability Support

Yes

Width

16.66mm

Product details

Complex Programmable Logic Devices

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATF2500C-15JU, CPLD ATF2500C 24 Cells, 24 I/O, 15ns, ISP, 44-Pin PLCC

P.O.A.

Microchip ATF2500C-15JU, CPLD ATF2500C 24 Cells, 24 I/O, 15ns, ISP, 44-Pin PLCC
Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

ATF2500C

Number of Macro Cells

24

Number of User I/Os

24

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

44

Propagation Delay

15ns

Individual Output Enable Control

No

Dimensions

16.66 x 16.66 x 4.06mm

Height

4.06mm

Length

16.66mm

Maximum Operating Supply Voltage

5 V

Re-programmability Support

Yes

Width

16.66mm

Product details

Complex Programmable Logic Devices