Microchip ATSAME51N20A-AU, 32bit ARM Cortex M4 Microcontroller, ATSAME51, 120MHz, 1 MB Flash, 100-Pin TQFP

RS Stock No.: 144-9555Brand: MicrochipManufacturers Part No.: ATSAME51N20A-AU
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

ATSAME51

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of CAN Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

6

Typical Operating Supply Voltage

1.71 → 3.6 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

2 (28 x 12 bit)

Height

1.05mm

Number of LIN Channels

0

Width

14mm

Data Rate

2Mbit/s

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

1 (13 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip ATSAME51N20A-AU, 32bit ARM Cortex M4 Microcontroller, ATSAME51, 120MHz, 1 MB Flash, 100-Pin TQFP
Select packaging type

P.O.A.

Microchip ATSAME51N20A-AU, 32bit ARM Cortex M4 Microcontroller, ATSAME51, 120MHz, 1 MB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Family Name

ATSAME51

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Number of CAN Channels

2

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

6

Typical Operating Supply Voltage

1.71 → 3.6 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

2 (28 x 12 bit)

Height

1.05mm

Number of LIN Channels

0

Width

14mm

Data Rate

2Mbit/s

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

1 (13 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Country of Origin

United States