Microchip CL25N8-G LED Driver IC, 5 → 90 V dc 25mA 4-Pin SOT-89

RS Stock No.: 829-3294Brand: MicrochipManufacturers Part No.: CL25N8-G
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

25mA

Input Voltage

5 → 90 V dc

AC or DC Input Voltage

DC

Dimming Operation

External FET

Maximum Output Power

1.3W

Application

Accent Lighting, Channel Lettering, Industrial Lamp Indicators

Package Type

SOT-89

Number of Pins

4

Maximum Output Voltage

90V

Minimum Output Voltage

5V

Current Rating

25mA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip CL25N8-G LED Driver IC, 5 → 90 V dc 25mA 4-Pin SOT-89

P.O.A.

Microchip CL25N8-G LED Driver IC, 5 → 90 V dc 25mA 4-Pin SOT-89
Stock information temporarily unavailable.

Technical documents

Specifications

Output Current

25mA

Input Voltage

5 → 90 V dc

AC or DC Input Voltage

DC

Dimming Operation

External FET

Maximum Output Power

1.3W

Application

Accent Lighting, Channel Lettering, Industrial Lamp Indicators

Package Type

SOT-89

Number of Pins

4

Maximum Output Voltage

90V

Minimum Output Voltage

5V

Current Rating

25mA