Dual-use

Microchip Embedded Connectivity PIC32MZ Development Kit DM320006

RS Stock No.: 796-1586Brand: MicrochipManufacturers Part No.: DM320006
brand-logo
View all in Analogue Development Tools

Technical documents

Specifications

Kit Classification

Development Kit

Featured Device

PIC32MZ

Kit Name

Embedded Connectivity

Product details

PIC32MZ Embedded Connectivity Starter Kit

The PIC32MZ EC Starter Kit provides the easiest and lowest cost method to experience the high performance and advanced peripherals integrated in the PIC32MZ Embedded Connectivity (EC) MCUs. This starter kit features a socket that can accommodate various 10/100 Ethernet transceiver (RJ-45) plug-in connectors for prototyping and development.

Two versions of the kit are available:
- PIC32MZ Embedded Connectivity Starter Kit (DM320006) - RS Stock No. 796-1586
- PIC32MZ Embedded Connectivity Starter Kit with On-board Crypto Engine (DM320006-C) - RS Stock No. 814-8949

Features

On-board PIC32MZ2048ECH144: 200MHz, 2MB Flash and 512KB RAM
Includes 10/100 Fast Ethernet LAN8740 PHY Daughter Board
Features Energy Efficient Ethernet (IEEE 802.3az) and Wake-On-LAN functionality
Integrated debugger/programmer
USB powered
10/100 Ethernet
CAN 2.0b, HI-Speed USB 2.0 host/device/dual-role/OTG
4MB SQI Flash
Can be used with Multimedia Expansion Board II
Can be used with PIC32 Expansion Board using a PIC32MZ adaptor board

Kit Contents

PIC32MZ EC Starter Kit board
PHY daughter board
Ethernet patch cord
Two USB cables (a Standard-A to Micro-B and a Standard-A to Mini-B)

PIC32 Development Tools

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip Embedded Connectivity PIC32MZ Development Kit DM320006

P.O.A.

Microchip Embedded Connectivity PIC32MZ Development Kit DM320006
Stock information temporarily unavailable.

Technical documents

Specifications

Kit Classification

Development Kit

Featured Device

PIC32MZ

Kit Name

Embedded Connectivity

Product details

PIC32MZ Embedded Connectivity Starter Kit

The PIC32MZ EC Starter Kit provides the easiest and lowest cost method to experience the high performance and advanced peripherals integrated in the PIC32MZ Embedded Connectivity (EC) MCUs. This starter kit features a socket that can accommodate various 10/100 Ethernet transceiver (RJ-45) plug-in connectors for prototyping and development.

Two versions of the kit are available:
- PIC32MZ Embedded Connectivity Starter Kit (DM320006) - RS Stock No. 796-1586
- PIC32MZ Embedded Connectivity Starter Kit with On-board Crypto Engine (DM320006-C) - RS Stock No. 814-8949

Features

On-board PIC32MZ2048ECH144: 200MHz, 2MB Flash and 512KB RAM
Includes 10/100 Fast Ethernet LAN8740 PHY Daughter Board
Features Energy Efficient Ethernet (IEEE 802.3az) and Wake-On-LAN functionality
Integrated debugger/programmer
USB powered
10/100 Ethernet
CAN 2.0b, HI-Speed USB 2.0 host/device/dual-role/OTG
4MB SQI Flash
Can be used with Multimedia Expansion Board II
Can be used with PIC32 Expansion Board using a PIC32MZ adaptor board

Kit Contents

PIC32MZ EC Starter Kit board
PHY daughter board
Ethernet patch cord
Two USB cables (a Standard-A to Micro-B and a Standard-A to Mini-B)

PIC32 Development Tools